895-110-542-512

Heilind Number:EDA895-110-542-512
Manufacturer:EDAC
Manufacturer Number:895-110-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-542-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power transmission with an amperage of 3 A. Its two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, offer seamless integration for up to 110 positions. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile solution. Upgrade your system with this essential connector for optimal performance and connectivity.