895-110-542-807

Heilind Number:EDA895-110-542-807
Manufacturer:EDAC
Manufacturer Number:895-110-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-542-807

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, a crucial component for seamless electronic integration. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it offers both style and safety. Featuring two rows of 110 copper alloy contacts, each with a .1-inch pitch and .2-inch row spacing, it ensures precise and reliable connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, from consumer electronics to industrial machinery. Trust in this connector for efficient and secure data transmission in your projects.