895-110-544-204

Heilind Number:EDA895-110-544-204
Manufacturer:EDAC
Manufacturer Number:895-110-544-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-544-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-544-204

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring 110 positions for seamless integration. Crafted with precision, it ensures reliable power delivery with an amperage of 3A. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability while the copper alloy contact material ensures efficient signal transmission. With a pitch of .1in and row spacing of .2in, it offers optimal connectivity in a compact design. Operating flawlessly in a temperature range of -40 to 105°C, this connector is perfect for demanding environments. Upgrade your electronics with this essential component.