895-110-544-207

Heilind Number:EDA895-110-544-207
Manufacturer:EDAC
Manufacturer Number:895-110-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-544-207

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it ensures seamless power delivery with an amperage of 3 A. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability, while the copper alloy contact material guarantees reliable signal transmission. With two rows and a pitch of .1 in, it offers ample space for 110 positions, perfect for complex circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of electronics. Its straight mount orientation and row spacing of .2 in make it easy to integrate into your PCB layouts, meeting your connectivity needs with precision and efficiency. Elevate your projects with this essential component, a staple in the world of electronic engineering.