895-110-544-512

Heilind Number:EDA895-110-544-512
Manufacturer:EDAC
Manufacturer Number:895-110-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-544-512

Detailed Description

Enhance connectivity in your electronic setups with our high-performance Board To Board PCB Connector. Its sleek design in a classic Black hue complements any system, while its sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide ensures reliability. Featuring two rows of 110 Copper Alloy contacts, this connector guarantees seamless data transfer with an amperage of 3A. With a pitch of .1in and row spacing of .2in, it offers precise and efficient connections. Whether you require straight or right-angle mounting, its versatility caters to your needs. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity experience with this essential component.