895-110-555-201

Heilind Number:EDA895-110-555-201
Manufacturer:EDAC
Manufacturer Number:895-110-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-555-201

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and features a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts and a pitch of .1 in, it offers seamless connectivity for your devices. Perfect for a variety of applications, this connector has 110 positions and a straight mount orientation, ensuring easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability even in challenging environments. Upgrade your connectivity solutions with this essential component.