895-110-555-502

Heilind Number:EDA895-110-555-502
Manufacturer:EDAC
Manufacturer Number:895-110-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-555-502

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring 110 positions across two rows, it ensures seamless data transmission with a contact material of Copper Alloy. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal connectivity. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Upgrade your setup with this black-colored connector, designed for straight mount orientation, and experience seamless performance in your electronic devices.