895-110-555-503

Heilind Number:EDA895-110-555-503
Manufacturer:EDAC
Manufacturer Number:895-110-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-555-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-555-503

Detailed Description

Enhance your connectivity with this high-performance 110-position Board-to-Board PCB Connector. Designed for seamless integration, its durable black UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation in even the most demanding environments. With a row spacing of .2 inches and a pitch of .1 inches, this connector offers precise and efficient connections for your PCB assemblies. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component, available now.