895-110-555-808

Heilind Number:EDA895-110-555-808
Manufacturer:EDAC
Manufacturer Number:895-110-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-555-808

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 110 positions in a dual-row configuration, ensuring efficient and reliable data transmission. The connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, offering excellent durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees optimal conductivity. Its straight mount orientation and compact size make it ideal for space-restricted applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various electronic setups. Trust in its quality and precision to elevate your connectivity needs.