895-110-556-201

Heilind Number:EDA895-110-556-201
Manufacturer:EDAC
Manufacturer Number:895-110-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-556-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. With two rows of Copper Alloy contacts, each positioned precisely at a pitch of .1 inches, it ensures reliable data transfer. The straight mount orientation and 110 positions provide a versatile and efficient solution for your electronic projects. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Upgrade your connectivity standards with this essential component, a must-have in any electronic application.