895-110-556-207

Heilind Number:EDA895-110-556-207
Manufacturer:EDAC
Manufacturer Number:895-110-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for flawless integration, it features 110 positions, arranged in two rows with a pitch of .1 inches and a row spacing of .2 inches. The straight mount orientation ensures easy installation, while the rugged UL 94V-0 Polyphenylene Sulfide housing guarantees durability in demanding environments. With a 3A amperage and copper alloy contact material, it offers reliable power transmission. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.