895-110-556-502

Heilind Number:EDA895-110-556-502
Manufacturer:EDAC
Manufacturer Number:895-110-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-556-502

Detailed Description

Get reliable and efficient power connectivity with our 110-position Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it ensures secure and stable connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for diverse industrial applications. The straight mount orientation allows for easy installation, making it a convenient choice for your PCB assembly needs. Trust in its high amperage capacity of 3A and black color finish for a sleek and professional look. Upgrade your connectivity solutions with this essential component.