895-110-556-512

Heilind Number:EDA895-110-556-512
Manufacturer:EDAC
Manufacturer Number:895-110-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-556-512

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With two rows of 110 gold-plated Copper Alloy contacts, each spaced precisely at .1 inch, it ensures reliable signal transmission. The straight mount orientation and compact .2 inch row spacing make it ideal for space-constrained applications. Operating effortlessly even in harsh environments, it offers a wide temperature range from -40 to 105°C. Elevate your electronic projects with the superior quality and efficiency of this Board To Board PCB Connector.