895-110-556-803

Heilind Number:EDA895-110-556-803
Manufacturer:EDAC
Manufacturer Number:895-110-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-556-803

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 110 positions in a straight mount orientation with dual rows and a pitch of .1 inches, ensuring reliable signal transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any application. Each contact point is meticulously constructed with copper alloy, offering superior conductivity. With a wide operating temperature range of -40 to 105 °C, this connector is ideal for use in diverse environments. Elevate your electronic projects with this essential component.