895-110-556-804

Heilind Number:EDA895-110-556-804
Manufacturer:EDAC
Manufacturer Number:895-110-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-556-804

Detailed Description

Enhance your PCB connectivity with our sleek black Card Edge Connector. Designed for optimal performance, this connector features a dual-row layout with a total of 110 positions, offering ample space for seamless board-to-board integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures secure and efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation facilitates hassle-free installation, while an operating temperature range of -40 to 105°C ensures reliable functionality in various environments. Elevate your connectivity solutions with this high-quality connector.