895-110-556-808

Heilind Number:EDA895-110-556-808
Manufacturer:EDAC
Manufacturer Number:895-110-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-556-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable and safe operation. With two rows of 110 copper alloy contacts, it offers seamless data transmission. The 0.1-inch pitch and 0.2-inch row spacing provide easy installation on your circuit board. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this Straight-mount Card Edge Connector.