895-110-558-201

Heilind Number:EDA895-110-558-201
Manufacturer:EDAC
Manufacturer Number:895-110-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-558-201

Detailed Description

Enhance your connectivity with this high-performance black Board To Board PCB Connector. Featuring 110 positions in a dual-row design, it offers seamless integration for your electronic projects. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in challenging environments. Crafted with precision, the copper alloy contacts guarantee efficient power transmission, with a low amperage rating of 3 A. Its right-angle mount orientation and compact pitch of .1 inches make it ideal for space-constrained layouts. With a wide operating temperature range of -40 to 105°C, this connector is well-suited for various applications in the industrial, telecommunications, and consumer electronics sectors. Trust in its quality and performance for seamless board-to-board connections.