895-110-558-502

Heilind Number:EDA895-110-558-502
Manufacturer:EDAC
Manufacturer Number:895-110-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-558-502

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 110 positions, ensuring efficient data transfer. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing reliable signal transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, offers superior protection and thermal stability, withstanding temperatures ranging from -40 to 105 °C. Its right-angle mount orientation and compact pitch of .1 inch make it ideal for space-saving installations. Elevate your PCB interconnection with this essential component.