895-110-558-504

Heilind Number:EDA895-110-558-504
Manufacturer:EDAC
Manufacturer Number:895-110-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-558-504

Detailed Description

Elevate your PCB connections with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. With two rows of copper alloy contacts, each pitched at 0.1 inches and spaced 0.2 inches apart, it offers a total of 110 positions for secure and efficient data transmission. The right-angle mount orientation allows for flexible PCB layout, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environmental conditions. Perfect for demanding applications, this connector guarantees precision and longevity in every connection.