895-110-558-803

Heilind Number:EDA895-110-558-803
Manufacturer:EDAC
Manufacturer Number:895-110-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-558-803

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Made with durable UL 94V-0 Polyphenylene Sulfide housing material and featuring two rows of copper alloy contacts, this connector ensures reliable power transmission at a high amperage of 3 A. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transfer across 110 positions. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Upgrade your connectivity with this essential component for your electronic projects.