895-110-558-807

Heilind Number:EDA895-110-558-807
Manufacturer:EDAC
Manufacturer Number:895-110-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-558-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation, ideal for compact and space-saving layouts. With two rows and 110 positions, it offers ample room for secure connections. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures reliability and safety in all operating environments, with an impressive temperature range from -40 to 105°C. Each contact is meticulously crafted from durable copper alloy, guaranteeing efficient and stable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precision is key in every connection. Elevate your PCB assembly with this essential component, perfect for a wide range of applications in the electronics industry.