895-110-558-808

Heilind Number:EDA895-110-558-808
Manufacturer:EDAC
Manufacturer Number:895-110-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 110 positions across 2 rows, ensuring ample connectivity for your electronic components. Crafted with precision, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing, providing both strength and reliability. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, it offers optimal spacing for precise connections. Engineered for versatility, it is suitable for right-angle mounting orientation, perfect for various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for both standard and challenging environments. Elevate your PCB assembly with this essential component, ensuring seamless and secure connections for your electronic devices.