895-110-559-212

Heilind Number:EDA895-110-559-212
Manufacturer:EDAC
Manufacturer Number:895-110-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-559-212

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in demanding environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless integration for up to 110 positions. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable functionality. Upgrade your electronics assembly with this essential connector.