895-110-559-808

Heilind Number:EDA895-110-559-808
Manufacturer:EDAC
Manufacturer Number:895-110-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-559-808

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a compact, 2-row layout with a total of 110 positions, ensuring efficient signal transmission. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, this connector provides reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB assembly with this essential component for superior connectivity and performance.