895-110-560-212

Heilind Number:EDA895-110-560-212
Manufacturer:EDAC
Manufacturer Number:895-110-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-560-212

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this black connector features two rows with a pitch of .1 inch and a row spacing of .2 inch, offering a total of 110 positions for seamless integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability and reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your electronic projects.