895-110-560-503

Heilind Number:EDA895-110-560-503
Manufacturer:EDAC
Manufacturer Number:895-110-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-560-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-560-503

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, crafted for precision and durability. Featuring a sleek black design, it boasts a maximum amperage of 3A and is built with UL 94V-0 Polyphenylene Sulfide housing for superior safety. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures seamless signal transmission. The 110 positions allow for extensive connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Elevate your PCB assembly with this essential component.