895-110-560-512

Heilind Number:EDA895-110-560-512
Manufacturer:EDAC
Manufacturer Number:895-110-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-560-512

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable conductivity in a compact space. Boasting 110 positions, it allows for ample connectivity possibilities, while its straight mount orientation ensures easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's a dependable choice for various applications in the electronics industry. Upgrade your PCB assembly with this essential connector, a must-have in any engineer's toolkit.