895-110-560-802

Heilind Number:EDA895-110-560-802
Manufacturer:EDAC
Manufacturer Number:895-110-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-560-802

Detailed Description

Enhance your connectivity with this high-performance straight-mount Card Edge Connector. Featuring 110 positions across two rows, this connector ensures seamless communication on your PCBs. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your connection standards with this essential component for your electronic projects.