895-112-500-812

Heilind Number:EDA895-112-500-812
Manufacturer:EDAC
Manufacturer Number:895-112-500-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-500-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-500-812

Detailed Description

Enhance your PCB connections with this high-quality black Board To Board Card Edge Connector. Featuring a robust housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any application. With two rows of 112 copper alloy contacts, each with a pitch of .1 inches, it guarantees reliable data and power transmission. The straight mount orientation and compact design make it ideal for space-constrained installations. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.