895-112-520-201

Heilind Number:EDA895-112-520-201
Manufacturer:EDAC
Manufacturer Number:895-112-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-520-201

Detailed Description

Enhance connectivity on your PCB with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability in any application. With two rows and a total of 112 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its black color and straight mount orientation make it easy to integrate into your setup. Trust in its 3A amperage and .1-inch pitch for consistent performance. Upgrade your connectivity with this essential component.