895-112-520-503

Heilind Number:EDA895-112-520-503
Manufacturer:EDAC
Manufacturer Number:895-112-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-520-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-520-503

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any operating environment. With two rows of 112 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers seamless and efficient connectivity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliable performance under varying conditions. Perfect for demanding applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today and experience the difference in connectivity.