895-112-520-504

Heilind Number:EDA895-112-520-504
Manufacturer:EDAC
Manufacturer Number:895-112-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-520-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-520-504

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this black connector features a double-row layout with 112 positions, ensuring ample space for efficient data transmission. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide, its durable housing guarantees reliable performance even in harsh environments. The contact material, made of Copper Alloy, offers optimal conductivity for smooth signal transfer. With a pitch of .1 inch and a row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation allows for straightforward installation onto your PCBs, while its sleek design complements any setup. Elevate your connectivity with this essential component.