895-112-520-512

Heilind Number:EDA895-112-520-512
Manufacturer:EDAC
Manufacturer Number:895-112-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-520-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its black UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. Featuring two rows of 112 copper alloy contacts, it facilitates efficient data transfer with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise positioning on PCBs. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector guarantees reliable performance in various environments. Upgrade your PCB assembly process with this essential component, a must-have in any electronic setup.