895-112-520-802

Heilind Number:EDA895-112-520-802
Manufacturer:EDAC
Manufacturer Number:895-112-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With two rows and 112 positions, it offers ample connectivity options for your circuit board. The contact material, Copper Alloy, guarantees secure and efficient signal transmission. Its .1-inch pitch and .2-inch row spacing allow for precise and seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects. Perfect for applications in various industries, it is a must-have for any PCB assembly. Upgrade your connectivity solutions with this high-quality Card Edge Connector.