895-112-520-807

Heilind Number:EDA895-112-520-807
Manufacturer:EDAC
Manufacturer Number:895-112-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-520-807

Detailed Description

Enhance your PCB connections with our advanced board-to-board connector, designed for seamless integration in electronic systems. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector boasts durability and reliability. Featuring two rows of high-quality copper alloy contacts, it ensures optimal conductivity for your circuitry. The .1-inch pitch and .2-inch row spacing allow for precise alignment, accommodating a total of 112 positions for extensive connectivity. Its straight mount orientation offers easy installation on your PCB, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your electronic assemblies with this essential component.