895-112-520-812

Heilind Number:EDA895-112-520-812
Manufacturer:EDAC
Manufacturer Number:895-112-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-520-812

Detailed Description

Enhance your PCB connections with this high-performance Black Card Edge Connector. Featuring a robust UL 94V-0 Polyphenylene Sulfide housing, it guarantees durability and safety for your devices. With two rows of Copper Alloy contacts and a .1-inch pitch, it offers efficient power transmission with minimal signal loss. The 112 positions ensure ample connectivity options, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your PCB setup with this reliable and versatile component.