895-112-521-202

Heilind Number:EDA895-112-521-202
Manufacturer:EDAC
Manufacturer Number:895-112-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for optimal performance, this connector features 112 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches. Its durable housing material, UL 94V-0 Polyphenylene Sulfide, ensures reliability even in demanding environments, while the copper alloy contact material guarantees efficient signal transmission. With a straight mount orientation, it offers easy installation for seamless integration into your circuitry. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.