895-112-521-203

Heilind Number:EDA895-112-521-203
Manufacturer:EDAC
Manufacturer Number:895-112-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for precision, it features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With two rows of 112 positions each, it offers ample connectivity for your circuitry. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for prototyping or production, this straight-mount connector is a versatile solution for your connectivity needs.