895-112-521-208

Heilind Number:EDA895-112-521-208
Manufacturer:EDAC
Manufacturer Number:895-112-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-521-208

Detailed Description

Enhance your PCB connectivity with our premium Black Board To Board PCB Connector. With a sleek design and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable performance. Featuring two rows, Copper Alloy contact material, and a pitch of .1 in, it offers seamless integration for your electronic projects. Boasting 112 positions and straight mount orientation, it provides ample connectivity options with efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for optimal performance and longevity.