895-112-521-212

Heilind Number:EDA895-112-521-212
Manufacturer:EDAC
Manufacturer Number:895-112-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-521-212

Detailed Description

Enhance connectivity within your PCB setup with our state-of-the-art Board To Board Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows of high-quality Copper Alloy contacts, it ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing offer seamless integration, while the 112 positions cater to a wide range of connection needs. Suitable for straight mounting orientation, it can withstand tough operating conditions, with an impressive temperature range of -40 to 105 °C. Elevate your PCB connections with this essential component.