895-112-521-502

Heilind Number:EDA895-112-521-502
Manufacturer:EDAC
Manufacturer Number:895-112-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-521-502

Detailed Description

Enhance connectivity on your PCB with this high-performance Black Board To Board Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability. With two rows of Copper Alloy contacts and a .1 inch pitch, it offers seamless data transfer with minimal signal loss. The straight mount orientation and 112 positions cater to versatile applications, while the wide operating temperature range of -40 to 105°C guarantees consistent performance in varying environments. Upgrade your system with this essential component for seamless and efficient board-to-board connections.