895-112-521-504

Heilind Number:EDA895-112-521-504
Manufacturer:EDAC
Manufacturer Number:895-112-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-521-504

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector in sleek black. Featuring a robust UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and safety in various applications. With 112 positions spread across 2 rows, it offers ample space for efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for both standard and demanding environments. Its straight mount orientation further adds to its versatility, making it a perfect choice for your PCB interconnection needs. Upgrade your setup with this essential component for seamless performance and connectivity.