895-112-521-508

Heilind Number:EDA895-112-521-508
Manufacturer:EDAC
Manufacturer Number:895-112-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-521-508

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees both durability and safety. With two rows and a total of 112 positions, this connector ensures seamless and efficient data transmission. The Copper Alloy contact material offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Elevate your connectivity experience with this essential component.