895-112-521-512

Heilind Number:EDA895-112-521-512
Manufacturer:EDAC
Manufacturer Number:895-112-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-521-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of precisely spaced copper alloy contacts, it offers a total of 112 positions for secure and reliable connectivity. The straight mount orientation and .1-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Upgrade your system with this essential component for efficient and seamless data transfer.