895-112-521-804

Heilind Number:EDA895-112-521-804
Manufacturer:EDAC
Manufacturer Number:895-112-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-521-804

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. Featuring two rows of 112 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it guarantees a secure and stable connection. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Perfect for a variety of applications, this connector is a reliable solution for your connectivity needs.