895-112-521-812

Heilind Number:EDA895-112-521-812
Manufacturer:EDAC
Manufacturer Number:895-112-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-521-812

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Featuring a sleek black design, this connector is meticulously engineered for optimal functionality, boasting a rugged housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of 112 copper alloy contacts, it offers seamless data transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing ensure easy installation, while the straight mount orientation facilitates a secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this reliable and efficient connector.