895-112-523-201

Heilind Number:EDA895-112-523-201
Manufacturer:EDAC
Manufacturer Number:895-112-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-523-201

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for efficiency, it features 112 positions spread across 2 rows, with a compact pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable conductivity in various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance. Its straight mount orientation makes installation easy and secure. Perfect for industrial or DIY projects, it's a must-have component for seamless PCB connections. Elevate your electronic designs with this essential connector.