895-112-523-212

Heilind Number:EDA895-112-523-212
Manufacturer:EDAC
Manufacturer Number:895-112-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-523-212

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your electronic setup. Engineered for efficiency, it boasts a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 112 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission. Its .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various applications. Upgrade your setup with this essential connector.