895-112-523-503

Heilind Number:EDA895-112-523-503
Manufacturer:EDAC
Manufacturer Number:895-112-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-523-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-523-503

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features two rows and a total of 112 positions, ensuring reliable performance. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees robust connections. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation offers convenience during installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Elevate your PCB assembly with this essential connector.