895-112-523-504

Heilind Number:EDA895-112-523-504
Manufacturer:EDAC
Manufacturer Number:895-112-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-523-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-523-504

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, featuring 112 positions for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures longevity and stability in operation. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment on PCBs. The straight mount orientation offers easy installation, while an amperage of 3A supports efficient power transmission. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications, delivering consistent performance. Elevate your connectivity solutions with this essential component.